You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Network Pan Tilt CCTV Camera, 10m IR - White -
IPC-P220-D/W(W)(4MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-P220-D/W(W)(4MM)
- Order Code:
- SR12120
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160478388
- Technical Datasheet:
- IPC-P220-D/W(W)(4MM) Datasheet
Product Overview
- 2MP Resolution for clear and detailed imaging
- Wi-Fi connectivity for hassle-free installation
- Supports Motion 2.0 with human detection for intelligent monitoring
- Built-in microphone and speaker for two-way audio communication
- On-board storage support up to 512GB via a microSD card
- Digital WDR technology enhances image clarity in high-contrast lighting
- 3D DNR reduces noise for sharper, cleaner visuals
- Hik-Connect app integration for easy remote access and management
Product Information
- :
- 1/3 "
- :
- 2MP
- :
- 12V
- :
- 0.05lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.76 (£30.91) | ( ) |
3+ | £25.00 (£30.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.