You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4MP Smart Hybrid Light 2.8mm Fixed Bullet Network CCTV Camera, 30m IR - White - 

IPC-T249HA-LU(2.8MM)

IPC-T249HA-LU(2.8MM) - 4MP Smart Hybrid Light 2.8mm Fixed Bullet Network CCTV Camera, 30m IR - White
IPC-T249HA-LU(2.8MM) - 4MP Smart Hybrid Light 2.8mm Fixed Bullet Network CCTV Camera, 30m IR - White
IPC-T249HA-LU(2.8MM) - 4MP Smart Hybrid Light 2.8mm Fixed Bullet Network CCTV Camera, 30m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPC-T249HA-LU(2.8MM)
Order Code:
SR12109
Product Range
-
Also Known As:
GTIN UPC EAN: 6942160442716
See all Technical Docs

Product Overview

The IPC-T249HA-LU 2.8mm model delivers exceptional 4MP imaging, making it ideal for high-quality surveillance needs. Equipped with advanced Smart Hybrid Light technology, it provides an effective 30m range, adapting seamlessly to various lighting conditions to ensure consistent visibility day or night. This model includes human and vehicle detection capabilities, filtering out unnecessary footage for more efficient monitoring. A built-in microphone adds real-time audio, enhancing the security scope. With H.265+ compression, it optimises storage use without losing video quality, while its IP67-rated durability offers robust protection in outdoor environments.
  • High-resolution 4MP imaging for sharp, clear visuals
  • Smart Hybrid Light with 30m range adapts to varying light conditions
  • Human and vehicle detection for optimised monitoring
  • Built-in microphone supports real-time audio surveillance
  • Efficient H.265+ compression for enhanced storage management
  • Weatherproof IP67 rating for reliable outdoor use in diverse conditions

Product Information


:
1/3 "

:
4MP

:
12V

:
0.001lx

:
Fixed

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6942160442716

64 In stock Need more?

???PF_PDP_RSP_SUP???

£63.13 ( £75.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £63.13 (£75.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £61.61 (£73.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --