You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Smart Hybrid Light 4mm Fixed Bullet Network CCTV Camera, 30m IR - White -
IPC-T249HA-LU(4MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-T249HA-LU(4MM)
- Order Code:
- SR12110
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160442709
- Technical Datasheet:
- IPC-T249HA-LU(4MM) Datasheet
Product Overview
- High-performance 4MP resolution for detailed visual capture
- Smart Hybrid Light technology extends visibility up to 30m
- Human and vehicle detection for focused and efficient monitoring
- Built-in microphone for enhanced, real-time audio monitoring
- Utilises H.265+ compression to maximise storage without sacrificing quality
- IP67-rated build for dependable use across outdoor environments
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 12V
- :
- 0.001lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.13 (£75.76) | ( ) |
3+ | £61.61 (£73.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.