You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Smart Hybrid Light Fixed Turret Network CCTV Camera, 30m IR - White -
IPC-T280HA-LUF/SL(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-T280HA-LUF/SL(2.8MM)
- Order Code:
- SR12111
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160447377
- Technical Datasheet:
- IPC-T280HA-LUF/SL(2.8MM) Datasheet
Product Overview
- High-resolution imaging with 8MP resolution
- Supports human and vehicle detection
- Equipped with Smart Hybrid Light for enhanced visibility
- Efficient H.265+ compression for optimized storage and bandwidth
- On-board storage up to 512GB with SD card support
- Built-in two-way audio for real-time communication
- IP67 Water and dust resistance
Product Information
- :
- 1/2.7 "
- :
- 8MP
- :
- 12V
- :
- 0.01lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 10/08/25
Order now. Pay nothing until products are dispatched25 more will be available week commencing 10/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.76 (£92.11) | ( ) |
3+ | £75.25 (£90.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.