You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2MP 15 x IR Network Speed Dome CCTV Camera, 100m IR - White - 

PTZ-N4215I-DE(O-STD)(H)

PTZ-N4215I-DE(O-STD)(H) - 2MP 15 x IR Network Speed Dome CCTV Camera, 100m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTZ-N4215I-DE(O-STD)(H)
Order Code:
SR12115
Product Range
-
Also Known As:
GTIN UPC EAN: 6942160441764
See all Technical Docs

Product Overview

The PTZ-N4215I-DE(G) 2MP IR Network Speed Dome is a versatile, high-performance camera offering exceptional imaging and advanced monitoring capabilities. With a 15x optical zoom and 360° endless panning, it provides comprehensive coverage for large areas and detailed close-ups. Its powerful infrared range of up to 100 metres ensures clear imaging even in complete darkness, while the 120 dB true WDR technology delivers crisp visuals under challenging lighting conditions. Built to withstand harsh environments, the camera is IP66-rated for water and dust resistance, making it suitable for outdoor use. With H.265+ compression, it efficiently reduces bandwidth and storage usage, ensuring smooth and cost-effective operation. This robust speed dome camera is ideal for professional surveillance applications requiring precision and reliability.
  • 2MP camera with 15x optical zoom for wide and detailed views
  • 360° Endless pan and -15° to 90° tilt with auto-flip for versatile coverage
  • H.265+ compression saves bandwidth and storage
  • 120 dB true WDR for excellent imaging in high-contrast lighting
  • Enhanced night vision with up to 100m infrared range
  • IP66 water and dust resistance for reliable outdoor use
  • Supports smart events like intrusion and line crossing detection
  • Built-in memory card slot supporting up to 256GB for onboard storage

Product Information


:
1/2.8 "

:
2MP

:
12V

:
0.005lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6942160441764

13 In stock Need more?

???PF_PDP_RSP_SUP???

£187.36 ( £224.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £187.36 (£224.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £183.82 (£220.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --