You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP 25x Optical Zoom IR Network Speed Dome CCTV Camera, 100m IR - White -
PTZ-N4225I-DE(O-STD)(H)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- PTZ-N4225I-DE(O-STD)(H)
- Order Code:
- SR12116
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160441757
- Technical Datasheet:
- PTZ-N4225I-DE(O-STD)(H) Datasheet
Product Overview
- 2MP Camera with 25x optical zoom for detailed and distant viewing
- 360° Endless pan and -15° to 90° tilt with auto-flip for comprehensive coverage
- 120 dB true WDR for clear imaging in challenging lighting conditions
- Infrared range of up to 100m for excellent night-time performance
- IP66 water and dust resistance for reliable outdoor use
- H.265+ compression technology for efficient bandwidth and storage usage
- Smart event detection including intrusion and line crossing alerts
- Built-in memory card slot supports up to 256GB of storage
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.005lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £193.92 (£232.70) | ( ) |
3+ | £189.88 (£227.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.