You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP 3.6mm ColorVu Audio Fixed CCTV Bullet Camera - 

THC-B259-MS3.6

THC-B259-MS3.6 - 5MP 3.6mm ColorVu Audio Fixed CCTV Bullet Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THC-B259-MS3.6
Order Code:
SR11738
Also Known As:
GTIN UPC EAN: 5054656276925
Technical Datasheet:
THC-B259-MS3.6   Datasheet
See all Technical Docs

Product Overview

  • High quality imaging with 3K, 2960 x 1665 resolution
  • 24/7 Colour imaging with F1.0 aperture
  • 3.6mm Fixed focal lens
  • Up to 40m white light distance for bright night imaging
  • High quality audio with audio over coaxial cable
  • One port for four switchable signals (TVI/AHD/CVI/CVBS)
  • Water and dust resistant (IP66)

Product Information


:
-

:
5MP

:
12V

:
0.001lx

:
Fixed

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5054656276925

3 In stock Need more?

???PF_PDP_RSP_SUP???

£38.13 ( £45.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.13 (£45.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £37.02 (£44.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --