You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Turret Camera, 3.6MM, 40M IR -
THC-T220-MS 3.6MM
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- THC-T220-MS 3.6MM
- Order Code:
- SR11640
- Technical Datasheet:
- THC-T220-MS 3.6MM Datasheet
Product Range Selector (HiLook THC-T* Series)
See all from this product rangeProduct Overview
- 2MP CMOS image sensor, 1920x1080 FHD resolution
- 2.8mm, 3.6mm, 6mm fixed focal lens
- Smart IR, up to 40m IR distance
- Audio over coaxial cable, built-in mic
- 4 in 1 video output (switchable TVI/AHD/CVI/CVBS)
- Digital Wide Dynamic Range
- IP Rating: IP66
Product Information
- :
- -
- :
- 1920x1080
- :
- 12VDC
- :
- 0.01lx
- :
- CMOS
- :
- 40m
- :
- HiLook THC-T* Series
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.80 (£23.76) | ( ) |
3+ | £19.29 (£23.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.