You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladies Metal Free Toecap Safety Trainer, Pink / Grey Size 7 -
4302 7
- Manufacturer:
- HIMALAYAN HIMALAYAN
- Manufacturer Part No:
- 4302 7
- Order Code:
- HE35639
- Also Known As:
- GTIN UPC EAN: 5055286102523
- Technical Datasheet:
- 4302 7 Datasheet
Product Range Selector (Himalayan - 4302 Ladies Safety Trainers)
See all from this product rangeProduct Overview
- 200 Joule toecap protection
- Closed seat region (fully enclosed heel)
- Energy absorption of seat region
- Penetration resistance: 1100 Newtons
- AntiStatic & Oil Resistant
- Rating Standard: S1P
- SRC - Outsole Slip Resistance BS EN ISO 20345:2011
Product Information
- :
- Female
- :
- 8
- :
- 7
- :
- 41
- :
- Pink, Grey
- :
- Safety Trainer
- :
- Non-Metallic Toe and Midsole
- :
- Leather
- :
- Himalayan - 4302 Ladies Safety Trainers
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.22 (£50.66) | ( ) |
3+ | £40.70 (£48.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.