You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Icon Work Shorts, Black / Grey - W32" -
H816 BLACK 32
- Manufacturer:
- HIMALAYAN HIMALAYAN
- Manufacturer Part No:
- H816 BLACK 32
- Order Code:
- HE35623
- Also Known As:
- GTIN UPC EAN: 5055286160325
- Technical Datasheet:
- H816 BLACK 32 Datasheet
Product Range Selector (Himalayan - H816 Icon Work Shorts)
See all from this product rangeProduct Overview
- Triple stitched seams in stress areas for added strength
- Contrasting coloured trims
- Tuck in tool pockets
- Deep side combat style pockets with quality YKK zip and hook & loop fastening
- Hammer loop
- Deep rear pockets
Product Information
- :
- Shorts
- :
- Black / Grey
- :
- 32" Waist
- :
- 65% Polyester, 35% Cotton
- :
- Male
- :
- Adult
- :
- Himalayan - H816 Icon Work Shorts
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.46 (£14.95) | ( ) |
3+ | £11.54 (£13.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.