You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Tester, Lead Acid -
BT3554-51
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- BT3554-51
- Order Code:
- IN09966
- Product Range
- BT3554 Series
- Technical Datasheet:
- BT3554-51 Datasheet
Product Range Selector (BT3554 Series)
See all from this product rangeProduct Overview
- Accurately assess lead-acid battery deterioration using proprietary technology
- Enjoy measurement guidance and easy data management functionality with the latest software
- From measurement to recording as fast as 2 sec
- Streamlined data management profiles
- Measurement time is 100ms, response time is approximately 1.6sec
- Product warranty is 3 years
- USB, wireless communications (when Z3210 installed)
- Auto power-off, auto memory function, auto-hold function
- EN 61010-2-030 and EMC: EN 61326-1 safety compliance
- Dimensions is 199W × 132H × 60.6Dmm (with protector Z5041 installed)
- Supplied with 8x AA batteries
Contents
Battery tester, Pin type lead 9465-10, Carrying case C1014, Protector Z5041, Fuse set Z5050, 0 adj board, Neck strap, USB cable, GENNECT One software CD, 8x AA batteries, user manual.
Product Information
- :
- Lead Acid
- :
- 6V to 60V
- :
- 132mm
- :
- 199mm
- :
- 60.6mm
- :
- BT3554 Series
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,725.00 (£2,070.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.