You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Housing, 2mm, 12 Way -
DF11-12DS-2C
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DF11-12DS-2C
- Order Code:
- CN14146
- Product Range
- DF11
- Also Known As:
- 543-0505-6-00
- Technical Datasheet:
- DF11-12DS-2C Datasheet
Product Range Selector (DF11)
See all from this product rangeProduct Overview
- Space saving design
- Contact pitch of 2mm
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Operating temperature range from -40°C to 85°C
- Wire size range from 30AWG to 22AWG
- Friction locking style
- UL94 V-0 rated black colour polyamide insulation
- Compliant to UL and CSA standards
Applications
Industrial
Product Information
- :
- DF11
- :
- Receptacle
- :
- 12Ways
- :
- 2mm
- :
- DF11 Series Crimp Socket Contacts
Technical Documents (4)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.16 (£0.19) | ( ) |
50+ | £0.13 (£0.16) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.