You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Socket Contact, DF11, 22 AWG, Tin Plated Contacts - 

DF11-22SC

DF11-22SC - Crimp Socket Contact, DF11, 22 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF11-22SC
Order Code:
CN25046
Product Range
DF11
Also Known As:
543-0602-2-00
Technical Datasheet:
DF11-22SC   Datasheet
See all Technical Docs

Product Range Selector (DF11)

See all from this product range

Product Overview

The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Space-saving on board realized
  • Applicable wire covers wide range
  • ID type Connector achieves connection work
  • 0.5, 2A Rated current
  • 250VAC Rated voltage
  • 250VDC Rated voltage
  • 30, 50 Mating/unmating cycles
  • SMT, THT Mounting style
  • Straight, right angle connector orientation
  • Standard on-board mounting side
  • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
  • -40 to 85°C Operating temperature

Applications

Industrial

Product Information


:
DF11

:
Socket

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
Hirose DF11 Series 2mm Double Row Connectors

:
-

:
Phosphor Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

543-0602-2-00

400 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --