You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp, DF11, AWG 24-28 -
DF11-2428SC
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DF11-2428SC
- Order Code:
- CN14220
- Product Range
- DF11
- Also Known As:
- 543-0501-5-00
- Technical Datasheet:
- DF11-2428SC Datasheet
Product Range Selector (DF11)
See all from this product rangeProduct Overview
- Rated current of 2A
- Rated voltage of 250VAC/VDC
- Made of phosphor copper with tin plating
- Wire size range from 28AWG to 24AWG
- Operating temperature range from -40°C to 85°C
- Wire insulation diameter range from 0.9mm to 1.45mm
Product Information
- :
- DF11
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- DF11 Series Connectors
- :
- 28AWG
- :
- Phosphor Copper
Technical Documents (2)
Also Known As
303 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.07 (£0.08) | ( ) |
50+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.