You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Contact Socket, Crimp, 26 AWG, Tin Plated Contacts - 

DF13-2630SCF

DF13-2630SCF - Crimp Contact Socket, Crimp, 26 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF13-2630SCF
Order Code:
CN25026
Also Known As:
536-0300-5-00
Technical Datasheet:
DF13-2630SCF   Datasheet
See all Technical Docs

Product Range Selector (DF13)

See all from this product range

Product Overview

The DF13-2630SCF is a socket Crimp Contact for DF13 series connectors. It accepts 26 to 30 AWG wire and made of Phosphor bronze with tin-plated finish.

Applications

Industrial

Product Information


:
DF13

:
Socket

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
DF13 Series Connectors

:
30AWG

:
Phosphor Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

536-0300-5-00

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --