You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crimp Socket Contact, 28 AWG, Gold Plated Contacts, DF19 Series Connectors - 

DF19A-2830SCFA

DF19A-2830SCFA - Crimp Socket Contact, 28 AWG, Gold Plated Contacts, DF19 Series Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF19A-2830SCFA
Order Code:
CN25031
Product Range
DF19
Also Known As:
685-0048-6-00
Technical Datasheet:
DF19A-2830SCFA   Datasheet
See all Technical Docs

Product Range Selector (DF19)

See all from this product range

Product Overview

The DF19A-2830SCFA from Hirose is a crimp socket contact. This contact is suitable for use with DF19 series coaxial cable connectors.
  • Rated current of 1A
  • Rated voltage of 100VAC
  • Made of phosphor bronze with gold plating
  • Wire size range from 30AWG to 28AWG
  • Operating temperature range from -35°C to 80°C
  • Wire insulation diameter range from 0.5mm to 0.6mm

Product Information


:
DF19

:
Socket

:
Crimp

:
28AWG

:
Gold Plated Contacts

:
DF19 Series Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

685-0048-6-00

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --