You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SD Memory Card Connector, Push-Push, 9 Contacts -
DM1AA-SF-PEJ(72)
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DM1AA-SF-PEJ(72)
- Order Code:
- CN25032
- Product Range
- DM1
- Also Known As:
- 609-0004-8-72
- Technical Datasheet:
- DM1AA-SF-PEJ(72) Datasheet
Product Range Selector (DM1)
See all from this product rangeProduct Overview
- Standard receptacle
- Right angle surface mount
- Card push insert/push withdraw
- 0.5A, 125VAC rated
- Operating temperature range from -25°C to +85°C
- 1000Mohm minimum insulation resistance
- 100mohm maximum (initial value) contact resistance
- Phosphor bronze contact with gold plating
- Heat resistant thermoplastic insulator
Product Information
- :
- SD
- :
- Push-Push
- :
- 9Contacts
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- DM1
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.26 (£2.71) | ( ) |
10+ | £2.00 (£2.40) | ( ) |
50+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.