You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, Size 10, 12 Way, Pin - 

HR10-10P-12P(73)

HR10-10P-12P(73) - Plug, Free, Size 10, 12 Way, Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HR10-10P-12P(73)
Order Code:
AV23585
Product Range
HR10 Series
Also Known As:
110-0025-7-73
Technical Datasheet:
HR10-10P-12P(73)   Datasheet
See all Technical Docs

Product Range Selector (HR10 Series)

See all from this product range

Product Overview

The HR10-10P-12P(73) is a 12-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, gold plated copper alloy contacts. The HR10 series plug has through hole mounting style, straight connector orientation, soldering wire termination method and push-pull locking style. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking. It is recommended for use with 26AWG wire.
  • Simple, yet highly reliable design for compact, high density applications
  • Extremely easy mating/unmating operations
  • 7mm Cable outer diameter
  • 2A Rated current
  • 100VAC, 140VDC Rated voltage
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 300VAC for one minute Withstanding voltage
  • 1000 Mating/unmating cycles

Applications

Industrial

Product Information


:
Circular Industrial

:
HR10 Series

:
Cable Mount Plug

:
12Contacts

:
Solder Pin

:
-

:
Brass Zinc Alloy Body

:
-

:
Brass, Bronze

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

110-0025-7-73

2 In stock Need more?

???PF_PDP_RSP_SUP???

£19.23 ( £23.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.23 (£23.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £17.68 (£21.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --