You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hirose HR10 6 Way Free Male Socket -
HR10-7P-6S(73)
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- HR10-7P-6S(73)
- Order Code:
- CN04884
- Product Range
- HR10 Series
- Also Known As:
- 110-0024-4-73
- Technical Datasheet:
- HR10-7P-6S(73) Datasheet
Product Range Selector (HR10 Series)
See all from this product rangeProduct Overview
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 5mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- HR10 Series
- :
- Cable Mount Plug
- :
- 6Contacts
- :
- Solder Socket
- :
- -
- :
- Brass Zinc Alloy Body
- :
- -
- :
- Beryllium Copper, Phosphor Bronze
- :
- Gold
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.57 (£16.28) | ( ) |
5+ | £12.33 (£14.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.