You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamp Type Test Probes, 4mm, 60V AC/DC, 4A, Black & Red -
930113100, 930113101
- Manufacturer Part No:
- 930113100, 930113101
- Order Code:
- IN10027
- Technical Datasheet:
- 930113100, 930113101 Datasheet
Product Overview
- 4mm socket (unsprung) screw terminal
- Rated voltage of 30VAC / 60VDC
- Rated current of 4A
- Brass material socket, PF housing
- Temperature range according to IEC61010 range from -25°C to +70°C
- Rotating grip jaws, tin plated
Contents
Black clamp-type test probe, Red clamp-type test probe.
Product Information
- :
- Clamp
- :
- Multifunction
- :
- -
- :
- 4 mm System
- :
- -
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.04 (£10.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.