You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2mm Crocodile Clip, Black, 6A - 

930319100

930319100 - 2mm Crocodile Clip, Black, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
930319100
Order Code:
IN08194
Product Range
MA 2 VA Series
Technical Datasheet:
930319100   Datasheet
See all Technical Docs

Product Range Selector (MA 2 VA Series)

See all from this product range

Product Overview

Miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
  • 2 mm system
  • Crocodile clips
  • 2 mm socket connection
  • 30 VAC / 60 VDC rated voltage (1)
  • O (3) measurement cat. acc. to IEC 61010
  • 6 A rated current (1)
  • PP housing material
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Product Information


:
Crocodile Clip

:
6A

:
4mm

:
Black

:
MA 2 VA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.07 ( £1.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --