You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm Miniature Crocodile Clips, AGF, Pack of 5 - 

930476001

930476001 - 1mm Miniature Crocodile Clips, AGF, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
930476001
Order Code:
IN07848
Product Range
AGF 1 Series
Technical Datasheet:
930476001   Datasheet
See all Technical Docs

Product Range Selector (AGF 1 Series)

See all from this product range

Product Overview

Miniature alligator clip for small components, e.g. on printed circuits. silver-plated surface. Maximum clamping range 1 mm². Maximum connecting lead cross-section 0.5 mm² solder or crimped.
  • 2 mm system
  • Crocodile clips
  • Solder connection, crimp terminal
  • 30 VAC / 60 VDC rated voltage (1)
  • O (3) measurement cat. acc. to IEC 61010
  • 3 A rated current (1)
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Industrial, Test & Measurement

Product Information


:
Crocodile Clip

:
3A

:
1mm

:
Black

:
AGF 1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£5.31 ( £6.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.31 (£6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.91 (£5.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --