You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A 4mm KST S WS Dual Safety Jumper Plug - Red -
932200101
- Manufacturer Part No:
- 932200101
- Order Code:
- IN07013
- Product Range
- KST S WS Series
- Technical Datasheet:
- 932200101 Datasheet
Product Range Selector (KST S WS Series)
See all from this product rangeProduct Overview
- 4 mm safety system
- Plugs
- Unsprung socket 4 mm connection
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Warnings
Product Information
- :
- Plug
- :
- -
- :
- 32A
- :
- 1kV
- :
- Nickel Plated Contacts
- :
- Red
- :
- Brass, Beryllium Copper
- :
- Screw
- :
- KST S WS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
5+ | £3.24 (£3.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.