You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable 4mm Banana Plug Test Lead, 1kV, 32A, 250mm, Yellow -
934040103
- Manufacturer Part No:
- 934040103
- Order Code:
- IN09764
- Product Range
- MAL S WS-B 25/2,5 Series
- Technical Datasheet:
- 934040103 Datasheet
Product Range Selector (MAL S WS-B 25/2,5 Series)
See all from this product rangeProduct Overview
- 1000VAC/DC rated voltage
- CAT II measurement category according to IEC61010
- 32A rated current
- Brass, nickel plated material
- Polyamide housing
- 25cm length
- 2.5mm² conductor size
- PVC yellow cable
Product Information
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Banana Socket, Shrouded
- :
- 9.9"
- :
- 250mm
- :
- Yellow
- :
- 32A
- :
- 1kV
- :
- MAL S WS-B 25/2,5 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.62 (£6.74) | ( ) |
5+ | £5.16 (£6.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.