You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stackable 4mm Banana Plug Test Lead, 1kV, 32A, 1m, Yellow - 

934043103

934043103 - Stackable 4mm Banana Plug Test Lead, 1kV, 32A, 1m, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
934043103
Order Code:
IN09786
Product Range
MAL S WS-B 200/2,5 Series
Technical Datasheet:
934043103   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (MAL S WS-B 200/2,5 Series)

See all from this product range

Product Overview

Safety adapter test lead according to IEC 61010 with 4mm safety plug onward connection capability and 4mm safety socket on the other end. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve. Built in colour indicator for easy identification of insulation damages.
  • 1000VAC/DC rated voltage
  • CAT II measurement category according to IEC61010
  • 32A rated current
  • Brass, nickel plated material
  • Polyamide housing
  • 200cm length
  • 2.5mm² conductor size
  • PVC yellow cable

Product Information


:
4mm Stackable Banana Plug, Shrouded

:
4mm Banana Socket, Shrouded

:
6.6ft

:
2m

:
Yellow

:
32A

:
1kV

:
MAL S WS-B 200/2,5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.16 ( £9.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.16 (£9.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.48 (£8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --