You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stackable Banana Plug Test Lead, 60V, 3A, 1m, Red - 

934160101

934160101 - Stackable Banana Plug Test Lead, 60V, 3A, 1m, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
934160101
Order Code:
IN09558
Product Range
MAL N 4-0,64/100-0,25 Series
Technical Datasheet:
934160101   Datasheet
See all Technical Docs

Product Range Selector (MAL N 4-0,64/100-0,25 Series)

See all from this product range

Product Overview

The 934160101 is an injection-moulded measuring lead with sprung 4mm diameter plug and 4mm diameter socket for further connection and insulated socket for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² stranded wire.
  • Pin (spring loaded) and socket (spring loaded) contact
  • 70mΩ contact resistance
  • PVC cable material
  • Cable length: 100 cm
  • Rated voltage: 30 VAC / 60 VDC
  • 130 x 0.05mm wire stranding
  • Temperature range: -15 °C to +70 °C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Industrial, Test & Measurement

Product Information


:
0.64mm Square Pin Socket

:
4mm Stackable Banana Plug

:
3.3ft

:
1m

:
Red

:
3A

:
60VDC

:
MAL N 4-0,64/100-0,25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£3.40 ( £4.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.09 (£3.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --