You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clamp Type Test Probes, 4mm, 1kV AC/DC, 4A, Black & Red -
972306100, 972306101
- Manufacturer Part No:
- 972306100, 972306101
- Order Code:
- IN10028
- Technical Datasheet:
- 972306100, 972306101 Datasheet
Product Overview
- 1000VAC/DC rated voltage, 4A rated current
- CAT III measurement category acc. To IEC61010
- 50mohm contact resistance, 4A contact rating
- Nickel contact surface, PBT housing
- 4mm diameter brass socket connection
- Temperature range from -25°C to +80°C
Contents
Black safety clamp-type test probe, Red safety clamp-type test probe.
Product Information
- :
- Clamp
- :
- Multifunction
- :
- -
- :
- 4 mm System
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.09 (£16.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.