You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Protected Test Probe, 30V AC/60V DC, 4mm, Black -
973659100
- Manufacturer Part No:
- 973659100
- Order Code:
- IN09835
- Product Range
- PRUEF 2 S Series
- Technical Datasheet:
- 973659100 Datasheet
Product Range Selector (PRUEF 2 S Series)
See all from this product rangeProduct Overview
- PRUEF 2 S type
- Polypropylene/thermoplastic elastomer housing
- UL94-HB Flammability rating
- -25 to 80°C Temperature range
- PP / TPE housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Contents
Test probe, Tip protector and IC tap SS 260.
Product Information
- :
- -
- :
- Voltage
- :
- -
- :
- Voltage Testers
- :
- PRUEF 2 S Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
5+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.