You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2A 2mm MICRO-KLEPS Miniature Clamp Test Probe - Red -
973972101
- Manufacturer Part No:
- 973972101
- Order Code:
- IN07030
- Product Range
- MICRO-KLEPS Series
- Technical Datasheet:
- 973972101 Datasheet
Product Range Selector (MICRO-KLEPS Series)
See all from this product rangeProduct Overview
- 0.64 mm system
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 2 A rated current (1)
- PBT housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
- Temperature range: -25°C to +100°C
- Contact material: grip jaws: spring steel, pin: brass
- Contact surface material: grip jaws: tin, pin: nickel
- Housing (basic material): UL 94 HB
Product Information
- :
- Test Probe
- :
- -
- :
- Grip Jaw
- :
- 2A
- :
- 53.8mm
- :
- -
- :
- -
- :
- MICRO-KLEPS Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.98 (£3.58) | ( ) |
| 5+ | £2.72 (£3.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























