You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A Black 2mm Banana Plug to Plug Test Lead - 0.5m -
975695700
- Manufacturer Part No:
- 975695700
- Order Code:
- IN06592
- Product Range
- MVL S WS 50/1 Au Series
- Technical Datasheet:
- 975695700 Datasheet
Product Range Selector (MVL S WS 50/1 Au Series)
See all from this product rangeProduct Overview
- 2 mm safety system
- Measuring leads
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Product Information
- :
- 2mm Stackable Banana Plug, Shrouded
- :
- 2mm Stackable Banana Plug, Shrouded
- :
- 19.6"
- :
- 500mm
- :
- Black
- :
- 10A
- :
- 1kV
- :
- MVL S WS 50/1 Au Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.31 (£6.37) | ( ) |
10+ | £5.10 (£6.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.