You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A Red 4mm Banana Plug to Plug Test Lead - 0.5m -
MLB50/1V RED
- Manufacturer Part No:
- MLB50/1V RED
- Order Code:
- IN05847
- Technical Datasheet:
- MLB50/1V RED Datasheet
Product Overview
- Contact protected measuring lead 1mm²
- 4mm diameter plug insulated by latching and sprung insulating sleeve
- Plug released by pressure on the side-mounted locking spring
- Highly flexible PVC insulation
- Impedance: 13mΩ
- Length: 500mm
- Colour: red
Product Information
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 1.64ft
- :
- 0.5m
- :
- Red
- :
- 16A
- :
- 60VDC
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.16 (£6.19) | ( ) |
10+ | £4.70 (£5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.