You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32A Black 4mm Banana Plug to Plug Test Lead - 2m - 

MLS GG 200/2,5 BLACK

MLS GG 200/2,5 BLACK - 32A Black 4mm Banana Plug to Plug Test Lead - 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLS GG 200/2,5 BLACK
Order Code:
IN05861
See all Technical Docs

Product Overview

  • 4mm straight safety plugs at both ends
  • Nickel-plated copper beryllium spring contact
  • Highly flexible, double insulated, stranded lead
  • Shatterproof plugs with integrated kink protection
  • Cable material: PVC
  • Safety standard: IEC 61010 1000V Cat III
  • Rated current: 32A
  • Temperature range: -15℃ to +70℃
  • Length: 2m
  • Colour: black

Product Information


:
4mm Banana Plug, Shrouded

:
4mm Stackable Banana Plug, Shrouded

:
6.5ft

:
2m

:
Black

:
32A

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£5.81 ( £6.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.81 (£6.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.27 (£6.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --