You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16A Red 4mm Banana Plug to Plug Test Lead - 2m - 

MLS WS 200/1 RED

MLS WS 200/1 RED - 16A Red 4mm Banana Plug to Plug Test Lead - 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MLS WS 200/1 RED
Order Code:
IN05878
Technical Datasheet:
MLS WS 200/1 RED   Datasheet
See all Technical Docs

Product Overview

  • Safety measuring leads with 4mm safety connectors on either end with onward connection capability
  • Nickel-plated copper beryllium contact spring
  • Highly flexible, double insulated stranded lead
  • Shatter-proof grip sleeve and lead
  • In accordance to IEC 61010 standards
  • Insulation: PVC
  • Rated current: 16A
  • Class: Cat II
  • Temperature range: -15℃ to 70℃
  • Colour: red
  • Length: 2m

Product Information


:
4mm Stackable Banana Plug, Shrouded

:
4mm Stackable Banana Plug, Shrouded

:
6.5ft

:
2m

:
Red

:
32A

:
1kV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.41 ( £6.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.41 (£6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.02 (£6.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --