You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A Red 4mm Banana Plug to Plug Test Lead - 0.5m -
MLS WS 50/1 RED
- Manufacturer Part No:
- MLS WS 50/1 RED
- Order Code:
- IN05868
- Technical Datasheet:
- MLS WS 50/1 RED Datasheet
Product Overview
- Safety measuring leads with 4mm safety connectors on either end with onward connection capability
- Nickel-plated copper beryllium contact spring
- Highly flexible, double insulated stranded lead
- Shatter-proof grip sleeve and lead
- In accordance to IEC 61010 standards
- Insulation: PVC
- Rated current: 16A
- Class: Cat II
- Temperature range: -15℃ to 70℃
- Colour: red
- Length: 50cm
Product Information
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 1.6ft
- :
- 0.5m
- :
- Red
- :
- 32A
- :
- 1kV
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.85 (£5.82) | ( ) |
10+ | £4.46 (£5.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.