You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Connector, 3+PE Way - 

CA3LS

CA3LS - Connector,  3+PE Way
CA3LS - Connector,  3+PE Way
CA3LS - Connector,  3+PE Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3LS
Order Code:
CN12226
Product Range
CA Series
Also Known As:
GTIN UPC EAN: 4002044181314
Technical Datasheet:
CA3LS   Datasheet
See all Technical Docs

Product Range Selector (CA Series)

See all from this product range

Product Overview

The CA3LS from Hirschmann is a field attachable circular cable plug connector for mains connection with 3 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
  • IP67 degree of protection
  • Maximum conductor cross section of 1.5mm²
  • Operating voltage of 250VDC/400VAC
  • Operating current of 10A DC / 16A AC
  • Approved by VDE, UR, SEV and CSA standards
  • Brass contacts with silver plating
  • Screw connection

Applications

Industrial, Medical, Power Management

Product Information


:
Circular Industrial

:
CA Series

:
Cable Mount Plug

:
4Contacts

:
Screw Pin

:
Threaded

:
Nylon (Polyamide) Body

:
-

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4002044181314

314 In stock Need more?

???PF_PDP_RSP_SUP???

£7.07 ( £8.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.07 (£8.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.24 (£7.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.42 (£6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --