You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Panel Mount, 6+E Way -
CA6GD
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- CA6GD
- Order Code:
- CN12233
- Product Range
- CA Series
- Technical Datasheet:
- CA6GD Datasheet
Product Range Selector (CA Series)
See all from this product rangeProduct Overview
- IP67 degree of protection
- Maximum conductor cross section of 0.75mm²
- Operating voltage of 250V AC/DC
- Operating current of 10A AC/DC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Solder connection
- Cable diameter from 6mm to 12mm
- Black colour housing
- Operating temperature range from -40°C to 90°C
Applications
Industrial, Medical, Power Management
Product Information
- :
- Circular Industrial
- :
- CA Series
- :
- Panel Mount Receptacle
- :
- 6Contacts
- :
- Solder Socket
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper Alloy
- :
- Silver
Technical Documents (1)
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.46 (£8.95) | ( ) |
10+ | £6.63 (£7.96) | ( ) |
25+ | £5.31 (£6.37) | ( ) |
50+ | £5.21 (£6.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.