You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32" 1080p Full HD Smart QLED Quantum Dot TV with HDR - 

32E5NQTUK

New
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR
32E5NQTUK - 32" 1080p Full HD Smart QLED Quantum Dot TV with HDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HISENSE HISENSE
Manufacturer Part No:
32E5NQTUK
Order Code:
AV30817
Product Range
Hisense E5N
Also Known As:
GTIN UPC EAN: 6942351405728

Product Range Selector (Hisense E5N)

See all from this product range

Product Overview

The Hisense E5N incorporates Quantum Dot technology and intelligent AI processing, delivering rich, vibrant and true-to-life colours in every frame. Dolby Atmos and DTS Sound technology ensures immersive viewing while Sport Mode brings the stadum experience directly into your living room. With the dedicated Game Mode and low input lag, you can even dominate the battlefield from the comfort of your sofa! Powered by the Vidaa U7 platform, the TV provides a fully customisable and intuitive system for watching your favourite content. Access the best of popular on demand services with Disney+, Netflix, Prime Video, YouTube and many other apps.
  • 1080p Full HD QLED display with Quantum Dot colour
  • High Dynamic Range (HDR10) with HLG
  • Direct Lit LED panel delivers vivid colours and deep blacks from edge to edge
  • Quad core processor with AI powered noise reduction algorithms ensures crystal clear image quality
  • Dolby Atmos & DTS Sound ensure an immersive audio experience for your favourite content
  • Vidaa U7 Smart platform with intuitive control for quicker access to the content you want
  • Integrated tuner for Freeview and Freeview Play channels
  • 2x 8W Stereo speaker system with Dolby Atmos
  • USB Sockets for PVR and media playback
  • Built-in WiFi for easy connection to the internet
  • Share content from a mobile device straight to the TV screen
  • Dedicated Game Mode for smooth, low-lag gaming
  • Built-in parental lock and sleep timer functions
  • Dual position stand with standard straight position and tilted for personal monitor use
  • VESA Wallmount compatible (200x100)
  • Connections: 2x HDMI 2.0, 2x USB, 2x RF, CI+, optical audio and headphones
  • 2 Year Manufacturer Warranty

Contents

TV, remote, 2x AAA batteries and user guide

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
32"

:
Full HD

:
Smart, QLED

:
DVB-T/T2 & DVB-S/S2

:
None

:
F

:
-

:
0.5W

:
27kWh

:
180mm

:
726mm

:
457mm

:
84mm

:
430mm

:
Hisense E5N

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6942351405728

93 In stock Need more?

???PF_PDP_RSP_SUP???

£124.16 ( £148.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £124.16 (£148.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --