You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40" Full HD Smart TV -
40A4NTUK
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 40A4NTUK
- Order Code:
- AV30626
- Product Range
- Hisense A4N
- Also Known As:
- GTIN UPC EAN: 6942351405544
- Technical Datasheet:
- 40A4NTUK Datasheet
Product Range Selector (Hisense A4N)
See all from this product rangeProduct Overview
- Full HD 1920x1080 display with Hisense DLED backlight
- Direct Full Array technology delivers rich colours and deep blacks from edge to edge
- Maximise colour reproduction with the Natural Colour Enhancer, ensuring the bext possible viewing experience regardless of content
- Enhanced viewing quality with built-in Noise Reduction and Depth Enhancer
- Access all your favourite entertainment with the VIDAA Smart TV platform
- AI-Powered Sports Mode brings the big game to life in astonishing detail
- Dedicated Game Mode provides optimised settings for super smooth gameplay with low input lag
- Share mobile content on the big screen with hassle-free Share to TV functionality
- 2x 7W Stereo speaker system with DTS HD technology
- DTS Virtual: X™ sound technology delivers a clearer audio experience
- USB Sockets for PVR, time shift and media playback
- Built-in WiFi for easy connection to the internet
- VESA Wallmount compatible (200x200)
- Connections: 2x HDMI, 2x USB, 2x RF, RJ45, CI+, S/PDIF and headphones
- 2 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 40"
- :
- Full HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- F
- :
- 39W
- :
- 0.5W
- :
- -
- :
- 186mm
- :
- 900mm
- :
- 565mm
- :
- 85mm
- :
- 515mm
- :
- Hisense A4N
- :
- UK Type G
Technical Documents (2)
Also Known As
65 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £140.83 (£169.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.