You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40" 1080p Full HD Smart QLED Quantum Dot TV with HDR -
40E5NQTUK
New- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 40E5NQTUK
- Order Code:
- AV30818
- Product Range
- Hisense E5N
- Also Known As:
- GTIN UPC EAN: 6942351405865
Product Range Selector (Hisense E5N)
See all from this product rangeProduct Overview
- 1080p Full HD QLED display with Quantum Dot colour
- High Dynamic Range (HDR10) with HLG
- Direct Lit LED panel delivers vivid colours and deep blacks from edge to edge
- Quad core processor with AI powered noise reduction algorithms ensures crystal clear image quality
- Dolby Atmos & DTS Sound ensure an immersive audio experience for your favourite content
- Vidaa U7 Smart platform with intuitive control for quicker access to the content you want
- Integrated tuner for Freeview and Freeview Play channels
- 2x 8W Stereo speaker system with Dolby Atmos
- USB Sockets for PVR and media playback
- Built-in WiFi for easy connection to the internet
- Share content from a mobile device straight to the TV screen
- Dedicated Game Mode for smooth, low-lag gaming
- Built-in parental lock and sleep timer functions
- Dual position stand with standard straight position and tilted for personal monitor use
- VESA Wallmount compatible (200x200)
- Connections: 2x HDMI 2.0, 2x USB, 2x RF, CI+, optical audio and headphones
- 2 Year Manufacturer Warranty
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 40"
- :
- Full HD
- :
- Smart, QLED
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- F
- :
- -
- :
- 0.5W
- :
- 39kWh
- :
- 179mm
- :
- 900mm
- :
- 542mm
- :
- 85mm
- :
- 515mm
- :
- Hisense E5N
- :
- UK Type G
Technical Documents (1)
Also Known As
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.83 (£199.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.