You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43" 4K Ultra HD Smart TV with Freely -
43A6QTUK
New- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 43A6QTUK
- Order Code:
- AV30991
- Product Range
- Hisense A6Q
- Also Known As:
- GTIN UPC EAN: 6942351415543
Product Range Selector (Hisense A6Q)
See all from this product rangeProduct Overview
- 4K Ultra HD (3840x2160) display with Hisense DLED backlight
- Dolby Vision delivers a premium viewing experience
- Near 4K AI enhanced upscaling with Precision Colour technology
- Perfect for sports and gaming, every scene is rendered with crisp clarity thanks to AI Smooth Motion technology
- Game Mode PLUS ensures a lag-free gaming experience complete with VRR and ALLM
- Seamless management for gaming options with the dedicated Game Bar
- Access the latest online entertainment with the VIDAA Smart TV platform
- Find all your favourite shows in one place and stream your favourites with Freely
- Intelligent AI light sensor automatically adjusts screen brightness in response to ambient conditions
- Share mobile content on the big screen with hassle-free Share to TV functionality and AirPlay 2 support
- 2x 7W Stereo speaker system with DTS Virtual X sound technology
- Supports Google Smart Home and compatible with Vidaa Voice and Amazon Alexa for intuitive voice control
- Bluetooth 5.0 technology for wireless headphones and speakers
- USB Sockets for PVR, time shift and media playback
- Built-in dual band WiFi for easy connection to the internet
- VESA Wallmount compatible (300x200)
- Connections: 3x HDMI 2.1, 2x USB, CVBS, 2x RF, RJ45, CI+, S/PDIF and headphones
- 2 Year domestic warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 43"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- E
- :
- 42W
- :
- 0.5W
- :
- 73kWh
- :
- 222mm
- :
- 963mm
- :
- 608mm
- :
- 74mm
- :
- 560mm
- :
- Hisense A6Q
- :
- UK Type G
Technical Documents (0)
Also Known As
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £182.50 (£219.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























