You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50" 4K Ultra HD Smart TV with Dolby Vision HDR -
50A6NTUK
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 50A6NTUK
- Order Code:
- AV30628
- Product Range
- Hisense A6N
- Also Known As:
- GTIN UPC EAN: 6942351406183
- Technical Datasheet:
- 50A6NTUK Datasheet
Product Range Selector (Hisense A6N)
See all from this product rangeProduct Overview
- 4K Ultra HD (3840x2160) display with Hisense DLED backlight
- Dolby Vision HDR delivers a premium viewing experience
- Direct Full Array technology delivers rich colours and deep blacks from edge to edge
- Quad core processor with 4K AI enhanced upscaling & Precision Colour technology
- Access the latest online entertainment with the VIDAA Smart TV platform
- Find all your favourite shows in one place and stream your favourites with Freely
- Powered by the AI processor, Smooth Motion ensures fluid onscreen action with no blur
- AI-Powered Sports Mode brings the big game to life in astonishing detail
- Dedicated Game Mode provides optimised settings for super smooth gameplay with low input lag
- Share mobile content on the big screen with hassle-free Share to TV functionality and AirPlay 2 support
- 2x 10W Stereo speaker system with Dolby Audio processing
- DTS Virtual: X™ sound technology delivers a clearer audio experience
- Bluetooth audio for wireless headphones and speakers
- USB Sockets for PVR, time shift and media playback
- Built-in WiFi for easy connection to the internet
- VESA Wallmount compatible (400x200)
- Connections: 3x HDMI 2.0, 2x USB, CVBS, 2x RF, RJ45, CI+, S/PDIF and headphones
- 2 Year Manufacturer Warranty
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 50"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- E
- :
- 54W
- :
- 0.5W
- :
- -
- :
- 274mm
- :
- 1119mm
- :
- 702mm
- :
- 80mm
- :
- 649mm
- :
- Hisense A6N
- :
- UK Type G
Technical Documents (2)
Also Known As
22 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.50 (£249.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.