You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x Slim Internal DVD Writer with M-DISC Support - 

GTC2N

GTC2N - 8x Slim Internal DVD Writer with M-DISC Support
GTC2N - 8x Slim Internal DVD Writer with M-DISC Support
GTC2N - 8x Slim Internal DVD Writer with M-DISC Support

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GTC2N
Order Code:
CS38335
Product Range
-
Also Known As:
GTIN UPC EAN: 8809484673999

Product Overview

The LG GTC2N is a slim DVD writer with superior burning capabilities and built-in M-DISC support, ideal for upgrading or replacing a laptop drive. M-DISC technology delivers superior reliability for data storage, providing an almost permanent storage solution for optical data.
  • Slim 12.7mm drive height is ideal for laptop use
  • Max. DVD speeds: 8x Read/Write
  • Max. CD speeds: 24x Read/Write
  • Superior reliability with M-DISC support
  • Silent Play feature reduces noise from disk spinning during playback
  • Embedded 0.5MB buffer under-run prevention
  • Supports Power Saving and Sleep modes
  • OEM version, not retail packed

Contents

Drive only

Product Information


:
Internal

:
DVD±RW

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8809484673999

15 In stock Need more?

???PF_PDP_RSP_SUP???

£19.95 ( £23.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.95 (£23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --