You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x Slim Internal Super Multi DVD Writer, OEM -
GUD1N
- Manufacturer:
- HITACHI-LG HITACHI-LG
- Manufacturer Part No:
- GUD1N
- Order Code:
- CS35093
- Also Known As:
- GTIN UPC EAN: 8809484674019
Product Overview
- OEM Drive; ideal for system building
- Max. DVD speeds: 8x Read/Write
- Max. CD speeds: 24x Read/Write
- M-DISC™ support for archive-quality, long term data storage
- Silent Play technology reduces noise during playback for optimal performance
- SATA interface
- Compatible with Windows 10
- 9.5mm Height drive
Contents
Drive only
Product Information
- :
- Internal
- :
- DL DVD±RW
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.