You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pulse Pro Dual SIM Smartphone, 6GB 128GB Black Ocean - 

286946245

286946245 - Pulse Pro Dual SIM Smartphone, 6GB 128GB Black Ocean
286946245 - Pulse Pro Dual SIM Smartphone, 6GB 128GB Black Ocean
286946245 - Pulse Pro Dual SIM Smartphone, 6GB 128GB Black Ocean

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HMD HMD
Manufacturer Part No:
286946245
Order Code:
TE08972
Product Range
-
Also Known As:
GTIN UPC EAN: 6438409090768
Technical Datasheet:
286946245   Datasheet
See all Technical Docs

Product Overview

With sleek lines, modern design and a touch of elegance, the HMD Pulse Pro is a premium handset without a premium price tag. Snap and share incredible shots from either side thanks to a 50MP main camera and a 50MP selfie camera. Take your selfie game to the next level with built-in AI technology and smart selfie gestures that give you the power of a selfie stick with just a wave of the hand. Built to last in every way, the Pulse Pro is easy to repair and the long-life battery gives you up to 59 hours from a single charge.
  • 6.56" HD+ 90Hz display
  • Unisoc T606 CPU with 6GB RAM
  • Expand storage with MicroSD support up to 256GB
  • 50MP Autofocus dual camera (main/depth) with LED flash
  • 50MP Front camera with AI optimisation, slow-motion and gesture support
  • Biometric face unlock and side fingerprint sensor
  • Designed to be repaired, spare parts and step-by-step guides available on the HMD Repair Hub
  • Android 14 onboard with 2 years of OS upgrades & 3 years of security updates
  • Dual band WiFi, Bluetooth 5.0, NFC and GPS/AGPS
  • Hybrid 3-in2 SIM tray; nano SIM + nano SIM/MicroSD card
  • USB-C OTG connectivity with 3.5mm audio port
  • 5000mAh Battery with up to 59 hours battery life
  • 2 Year manufacturer warranty

Contents

Phone, USB cable, SIM pin and user guide

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6438409090768

3 In stock Need more?

???PF_PDP_RSP_SUP???

£98.29 ( £117.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.29 (£117.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --