You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse Plus Dual SIM Smartphone, 4GB 128GB Midnight Blue -
286947979
- Manufacturer:
- HMD HMD
- Manufacturer Part No:
- 286947979
- Order Code:
- TE08971
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6438409092953
- Technical Datasheet:
- 286947979 Datasheet
Product Overview
- 6.56" HD+ 90Hz display
- Unisoc T606 CPU with 4GB RAM
- Expand storage with MicroSD support up to 256GB
- 50MP Autofocus dual camera with LED flash and 8MP fixed focus front camera
- Optimised camera settings with AI HDR and skin tone optimisation
- Biometric face unlock and side fingerprint sensor
- Designed to be repaired, spare parts and step-by-step guides available on the HMD Repair Hub
- Android 14 onboard with 2 years of OS upgrades & 3 years of security updates
- Dual band WiFi, Bluetooth 5.0, NFC and GPS/AGPS
- Hybrid 3-in2 SIM tray; nano SIM + nano SIM/MicroSD card
- USB-C OTG connectivity with 3.5mm audio port
- 5000mAh Battery with up to 59 hours battery life
- 2 Year manufacturer warranty
Contents
Phone, USB cable, SIM pin and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.65 (£89.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.