You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analogue DIN48 Panel Meter, 0V to 300V AC Voltage - 

D48MIS300V/2-001

D48MIS300V/2-001 - Analogue DIN48 Panel Meter, 0V to 300V AC Voltage

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HOBUT HOBUT
Manufacturer Part No:
D48MIS300V/2-001
Order Code:
PM11512
Product Range
-
Technical Datasheet:
D48MIS300V/2-001   Datasheet
See all Technical Docs

Product Overview

A moving iron DIN meter for the measurement of a.c. currents and voltages. The meter is designed to be directly connected to the supply and have fixed scales.
  • Class 1.5 accuracy
  • 90° sweep of movement
  • Thermoplastic case conforming to DIN43700 and sealed IP54
  • Rugged pivot and jewel movement
  • Standard DIN sizes: 48x48, 72x72 and 96x96mm

Product Information


:
AC Voltage

:
0V to 300V

:
45mm

:
45mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£19.90 ( £23.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.90 (£23.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.67 (£22.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --