You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue DIN72 Panel Meter, 0A to 30A(180A) AC Current with Overload -
D72MIS30A6/1-001
- Manufacturer:
- HOBUT HOBUT
- Manufacturer Part No:
- D72MIS30A6/1-001
- Order Code:
- PM11521
- Product Range
- -
- Technical Datasheet:
- D72MIS30A6/1-001 Datasheet
Product Overview
- Class 1.5 accuracy
- 90° sweep of movement
- Thermoplastic case conforming to DIN43700 and sealed IP54
- Overload versions available to withstand up to six times their normal load for short periods
- Include extended scales
- Rugged pivot and jewel movement
- Standard DIN sizes: 48x48, 72x72 and 96x96mm
Product Information
- :
- AC Current
- :
- 30A to 180A
- :
- 68mm
- :
- 68mm
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.83 (£22.60) | ( ) |
5+ | £17.86 (£21.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.