You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10K, +/- 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision -
RN73C2A10KBTDF
- Manufacturer Part No:
- RN73C2A10KBTDF
- Order Code:
- RE08426
- Product Range
- RN73 Series
- Also Known As:
- 1676153-2
- Technical Datasheet:
- RN73C2A10KBTDF Datasheet
Product Range Selector (RN73 Series)
See all from this product rangeProduct Overview
- High precision-TCR 5ppm/°C and 10ppm/°C
- Thin film (nichrome)
- Stable high frequency performance
Product Information
- :
- 10kohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0805 [2012 Metric]
- :
- Thin Film
- :
- Precision
- :
- RN73 Series
- :
- ± 10ppm/°C
- :
- 100V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.55 (£0.66) | ( ) |
50+ | £0.39 (£0.47) | ( ) |
100+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.