You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ottawa LED Battery Operated Storm Lantern Lamp, Antique Brass -
D1201AB
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- D1201AB
- Order Code:
- LA11388
- Also Known As:
- GTIN UPC EAN: 5052337012411
Product Overview
- 15x Bright LEDs
- Adjustable brightness control
- Robust and weatherproof
- Required 2x D batteries (not included)
- Carry handle & hanging hook
Product Information
- :
- LED Lantern
- :
- Battery
- :
- Indoor & Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 230mm
- :
- 115mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
33 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.69 (£10.43) | ( ) |
5+ | £8.29 (£9.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.