You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Nova Scotia Solar Storm Lantern Lamp, Copper -
D1202CP
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- D1202CP
- Order Code:
- LA11387
- Also Known As:
- GTIN UPC EAN: 5052337012015
Product Overview
- Solar powered requires 7hrs of low daylight to fully charge
- 6-7 Hours of continuous use
- 15x Bright LED's
- Variable brightness control
- Robust and weatherproof
- Includes a changeable Li-ion 18650 rechargeable battery
Product Information
- :
- LED Lantern
- :
- Battery / Solar
- :
- Indoor & Outdoor Use
- :
- LED
- :
- -
- :
- -
- :
- 235mm
- :
- 115mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.98 (£15.58) | ( ) |
5+ | £12.37 (£14.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.